


PTSLR12066V700 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V700TR-ND - Tape & Reel (TR) 283-PTSLR12066V700CT-ND - Cut Tape (CT) 283-PTSLR12066V700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V700 |
Description | PTC RESET FUSE 7A 6V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 7 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.138" L x 0.071" W (3.50mm x 1.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,46620 € | 23,31 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,38660 € | 96,65 € |
| 500 | 0,35656 € | 178,28 € |
| 1.000 | 0,32875 € | 328,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,31377 € | 1.098,19 € |
| 7.000 | 0,28883 € | 2.021,81 € |
| 10.500 | 0,27509 € | 2.888,45 € |
| 17.500 | 0,26463 € | 4.631,02 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

