



PTSLR08056V175 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V175TR-ND - Tape & Reel (TR) 283-PTSLR08056V175CT-ND - Cut Tape (CT) 283-PTSLR08056V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V175 |
Description | PTC RESET FUSE 6V 1.75A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 55 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,44790 € | 44,79 € |
| 250 | 0,40256 € | 100,64 € |
| 500 | 0,37128 € | 185,64 € |
| 1.000 | 0,34230 € | 342,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35966 € | 1.438,64 € |
| 8.000 | 0,33099 € | 2.647,92 € |
| 12.000 | 0,31518 € | 3.782,16 € |
| 20.000 | 0,31304 € | 6.260,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

