
PCFW1206LF121402BPLT | |
|---|---|
DigiKey Part Number | 2266-PCFW1206LF121402BPLT-ND |
Manufacturer | |
Manufacturer Product Number | PCFW1206LF121402BPLT |
Description | PCFW1206LF121402BPLT |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

