


P6SMB6-8CA | |
|---|---|
DigiKey Part Number | 283-P6SMB6-8CATR-ND - Tape & Reel (TR) 283-P6SMB6-8CACT-ND - Cut Tape (CT) 283-P6SMB6-8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6-8CA |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,13670 € | 68,35 € |
| 1.000 | 0,12201 € | 122,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10045 € | 301,35 € |
| 6.000 | 0,09129 € | 547,74 € |
| 9.000 | 0,08662 € | 779,58 € |
| 15.000 | 0,08137 € | 1.220,55 € |
| 21.000 | 0,07826 € | 1.643,46 € |
| 30.000 | 0,07524 € | 2.257,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

