
P528-500-S-F2C | |
|---|---|
DigiKey Part Number | 2266-P528-500-S-F2C-ND |
Manufacturer | |
Manufacturer Product Number | P528-500-S-F2C |
Description | P528-500-S-F2C |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Sealed Gauge Female - 1/4" (6.35mm) 0.5 V ~ 4.5 V Cylinder-38.1-56.39x43.97-Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - 1/4" (6.35mm) | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder-38.1-56.39x43.97-Connector | |
Supplier Device Package | - |

