NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04105F4250B1F

DigiKey Part Number
283-NT04105F4250B1FTR-ND - Tape & Reel (TR)
283-NT04105F4250B1FCT-ND - Cut Tape (CT)
283-NT04105F4250B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04105F4250B1F
Description
NTC 0402 100K 1% 4250 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B25/50
4250K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09400 €0,47 €
100,08800 €0,88 €
250,08120 €2,03 €
500,07660 €3,83 €
1000,07240 €7,24 €
5000,06400 €32,00 €
1.0000,06087 €60,87 €
5.0000,05460 €273,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06977 €697,70 €
20.0000,06702 €1.340,40 €
30.0000,06552 €1.965,60 €
50.0000,06373 €3.186,50 €
70.0000,06262 €4.383,40 €
100.0000,06148 €6.148,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €