
NPH25S2403IC | |
|---|---|
DigiKey Part Number | 2266-NPH25S2403IC-ND |
Manufacturer | |
Manufacturer Product Number | NPH25S2403IC |
Description | DC DC CONVERTER 3.4V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.4V 7.3A 18V - 36V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.3A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.97" L x 1.38" W x 0.39" H (50.0mm x 35.1mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Standard Number | - |

