
NMF2405SC | |
|---|---|
DigiKey Part Number | 2266-NMF2405SC-ND |
Manufacturer | |
Manufacturer Product Number | NMF2405SC |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 22.8V - 25.2V Input |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature 0°C ~ 70°C |
Number of Outputs 1 | Efficiency 50% |
Voltage - Input (Min) 22.8V | Mounting Type Through Hole |
Voltage - Input (Max) 25.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |

