
NCG-0505B | |
|---|---|
DigiKey Part Number | 2266-NCG-0505B-ND |
Manufacturer | |
Manufacturer Product Number | NCG-0505B |
Description | CABLE GLAND 13-18.01MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer OmniOn Power™ | Thread Size 1/2" NPT |
Packaging Bulk | Thread Length 0.591" (15.00mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.512" (13.00mm) |

