Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVAC250-12F

DigiKey Part Number
2266-MVAC250-12F-ND
Manufacturer
Manufacturer Product Number
MVAC250-12F
Description
AC/DC CONVERTER 12V 170W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.8 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
1.5 kV
Efficiency
93%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
Approval Agency
CB, CCC, CE, cURus, VDE
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.