
MS27656T25F35P | |
|---|---|
DigiKey Part Number | 2266-MS27656T25F35P-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T25F35P |
Description | CONN RCPT 128POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 128 | Ingress Protection Environment Resistant |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Base Product Number |
Termination Crimp |

