
MS24266R22T32SN-LC | |
|---|---|
DigiKey Part Number | 2266-MS24266R22T32SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS24266R22T32SN-LC |
Description | CONN PLUG HSG FMALE 32POS INLINE |
Customer Reference | |
Detailed Description | 32 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Cinch Connectivity Solutions | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type Plug Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 32 (Power) | Features Coupling Nut |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 22-32 | Insert Material Epoxy, Glass Filled |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
Contact Size 12 Power (6), 20 Power (26) | Base Product Number |
Mounting Type Free Hanging (In-Line) |

