
MS24264R24B61S6-LC | |
|---|---|
DigiKey Part Number | 2266-MS24264R24B61S6-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R24B61S6-LC |
Description | MIL SERIES CONNECTOR, 61 CONTACT |
Customer Reference | |
Detailed Description | 61 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Cinch Connectivity Solutions | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation 6 |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Anodized |
Type For Female Sockets | Housing Color Black |
Number of Positions 61 (Power) | Ingress Protection Environment Sealed |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 24-61 | Insert Material Epoxy, Glass Filled |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 200°C |
Contact Size 20 Power | Base Product Number |
Mounting Type Panel Mount |

