
MS24264R22B55S7-LC | |
|---|---|
DigiKey Part Number | 2266-MS24264R22B55S7-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R22B55S7-LC |
Description | MIL SERIES CONNECTOR, 55 CONTACT |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 55 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | H | |
Contact Type | Crimp | |
Contact Size | 20 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | 7 | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Epoxy, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |

