
MRP-F112 | |
|---|---|
DigiKey Part Number | 2266-MRP-F112-ND |
Manufacturer | Honda Connector |
Manufacturer Product Number | MRP-F112 |
Description | CONNECTOR CONTACT,PIN,CRIMP TERM |
Customer Reference | |
Detailed Description | Socket Contact Silver 24-28 AWG Crimp Stamped |
Category | Type Stamped |
Manufacturer Honda Connector | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Contact Finish Silver |

