
MMK5105K50J02L4 | |
|---|---|
DigiKey Part Number | 2266-MMK5105K50J02L4-ND |
Manufacturer | |
Manufacturer Product Number | MMK5105K50J02L4 |
Description | MMK5105K50J02L4 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

