



MLVC08V018C360 | |
|---|---|
DigiKey Part Number | 283-MLVC08V018C360TR-ND - Tape & Reel (TR) 283-MLVC08V018C360CT-ND - Cut Tape (CT) 283-MLVC08V018C360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V018C360 |
Description | VARISTOR 25V 100A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.5 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 27.5 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,14460 € | 36,15 € |
| 500 | 0,13730 € | 68,65 € |
| 1.000 | 0,13132 € | 131,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15517 € | 620,68 € |
| 8.000 | 0,15111 € | 1.208,88 € |
| 12.000 | 0,14909 € | 1.789,08 € |
| 20.000 | 0,14684 € | 2.936,80 € |
| 28.000 | 0,14552 € | 4.074,56 € |
| 40.000 | 0,14426 € | 5.770,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

