
MD1-9PH004 | |
|---|---|
DigiKey Part Number | 2266-MD1-9PH004-ND |
Manufacturer | |
Manufacturer Product Number | MD1-9PH004 |
Description | CABLE ASSY D - MIC D 9P 609.6MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |

