
M85049/88-15Z02 | |
|---|---|
DigiKey Part Number | 2266-M85049/88-15Z02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-15Z02 |
Description | CONN BACKSH BANDING SZ15 D BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 15, D |
Category | Shell Size - Insert 15, D |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Black |
Cable Opening 0.450" (11.43mm) | Features Self Locking |
Diameter - Outside 1.280" (32.51mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |

