
M83513/13-A03CP | |
|---|---|
DigiKey Part Number | 2266-M83513/13-A03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-A03CP |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (2-56) |
Packaging Bulk | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Base Product Number |
Number of Rows 2 |

