
M7E-08DRN2-L | |
|---|---|
DigiKey Part Number | 2266-M7E-08DRN2-L-ND |
Manufacturer | |
Manufacturer Product Number | M7E-08DRN2-L |
Description | DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character 12V ~ 24V 4.449" H x 2.992" W x 1.154" D (113.00mm x 76.00mm x 29.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 4.449" H x 2.992" W x 1.154" D (113.00mm x 76.00mm x 29.30mm) | |
Digit/Alpha Size | 3.15" (80.00mm) | |
Display Type | 7-Segment | |
Common Pin | - | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 12V ~ 24V | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - |

