
LG688M063AT4AAKPLP | |
|---|---|
DigiKey Part Number | 2266-LG688M063AT4AAKPLP-ND |
Manufacturer | |
Manufacturer Product Number | LG688M063AT4AAKPLP |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.234 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |

