
LD1-1R0-R | |
|---|---|
DigiKey Part Number | 513-1715-2-ND - Tape & Reel (TR) 513-1715-1-ND - Cut Tape (CT) 513-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1-1R0-R |
Description | FIXED IND 1UH 2.66A 33 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01500 € | 10,15 € |
| 100 | 0,83440 € | 83,44 € |
| 1.000 | 0,70576 € | 705,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65353 € | 1.307,06 € |
| 4.000 | 0,61638 € | 2.465,52 € |
| 6.000 | 0,59567 € | 3.574,02 € |
| 10.000 | 0,57660 € | 5.766,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

