
LB240S48K02 | |
|---|---|
DigiKey Part Number | 2266-LB240S48K02-ND |
Manufacturer | |
Manufacturer Product Number | LB240S48K02 |
Description | AC/DC CONVERTER 48V 240W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |

