Image for L25F1R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L25F1R0

DigiKey Part Number
2266-L25F1R0-ND
Manufacturer
Manufacturer Product Number
L25F1R0
Description
25 WATT LUG 1% TOLERANCE
Customer Reference
Detailed Description
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
1 Ohms
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.