
KF-470 | |
|---|---|
DigiKey Part Number | 2266-KF-470-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | KF-470 |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer GC Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |
Screw Head Type Round Head |

