
KF-461 | |
|---|---|
DigiKey Part Number | 2266-KF-461-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | KF-461 |
Description | MACH SCREW RO HEAD SLOTTED #2-56 |
Customer Reference | |
Detailed Description | #2-56 Round Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer GC Electronics | Thread Size #2-56 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Nickel |
Screw Head Type Round Head |

