Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

IM02GR

DigiKey Part Number
2266-IM02GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IM02GR
Description
RELAY TELECOM DPDT 2A 4.5V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM02GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Hermetically
Packaging
Tape & Reel (TR)
Must Operate Voltage
3.38 VDC
Part Status
Active
Must Release Voltage
0.45 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
4.5VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
2 A
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Switching Voltage
250VAC, 220VDC - Max
Approval Agency
UR
Load - Max Switching
500VA, 440W
Relay Type
Telecom
Coil Current
31.1 mA
Coil Resistance
145 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.