
IHV200HAANA | |
|---|---|
DigiKey Part Number | 2266-IHV200HAANA-ND |
Manufacturer | |
Manufacturer Product Number | IHV200HAANA |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Must Operate Voltage 32 VDC |
Part Status Active | Must Release Voltage 18 VDC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 12 ~ 24VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 10 ms |
Contact Rating (Current) 200 A |

