
HTMS-3/16-9 | |
|---|---|
DigiKey Part Number | 2266-HTMS-3/16-9-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-3/16-9 |
Description | WIRE LABELS & MARKERS HTMS-3/16- |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" W x 1.89" L (4.8mm x 48.0mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity AMP Connectors | Label Size 0.19" W x 1.89" L (4.8mm x 48.0mm) |
Packaging Tray | Color White |
Part Status Active | Material Polyvinylidene Fluoride (PVDF) |

