HTB-54I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 9,43800 €
Datasheet
Image for HTB-54I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-54I

DigiKey Part Number
283-HTB-54I-ND
Manufacturer
Manufacturer Product Number
HTB-54I
Description
FUSE HLDR CART 250V 20A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
20 A
For Use With/Related Products
6.35mm x 31.75mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Right Angle
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 190 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

190In Stock
Ships from WEC