
HT-SCE-3/8-2.0-2L | |
|---|---|
DigiKey Part Number | 2266-HT-SCE-3/8-2.0-2L-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-3/8-2.0-2L |
Description | CP6082-000 |
Customer Reference | |
Detailed Description | Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Category | Label Size 0.38" x 1.97" (9.5mm x 50.0mm) |
Manufacturer TE Connectivity | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Series | For Use With/Related Products T312M Thermal Transfer Printer |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |

