
HT-SCE-2.5K-1/4-0-PB-CS778 | |
|---|---|
DigiKey Part Number | 2266-HT-SCE-2.5K-1/4-0-PB-CS778-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-2.5K-1/4-0-PB-CS778 |
Description | HT-SCE-2.5K-1/4-0-PB-CS778 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |

