
HT-SCE-1K-1/8-2.0-6 | |
|---|---|
DigiKey Part Number | 2266-HT-SCE-1K-1/8-2.0-6-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-1/8-2.0-6 |
Description | Wire Labels & Markers HT-SCE-1K- |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Category | Label Size 0.125" x 1.97" (3.2mm x 50.0mm) |
Manufacturer TE Connectivity | Color Blue |
Series | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Packaging Tray | For Use With/Related Products T312M Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 225°C |
Label Type Heat Shrinkable |

