
HT-SCE-1/2-2.0-0 | |
|---|---|
DigiKey Part Number | 2266-HT-SCE-1/2-2.0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1/2-2.0-0 |
Description | WIRE LABELS & MARKERS HS-SLV 1/2 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |

