Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 1312.3' (400.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-25/12-0-SP

DigiKey Part Number
2266-HFT5000-25/12-0-SPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFT5000-25/12-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES H
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 1312.3' (400.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Shrinkage Ratio
2 to 1
Length
1312.3' (400.0m)
Diameter - Inner, Recovered
0.47" (11.9mm)
Diameter - Inner, Supplied
0.98" (24.9mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.