


HCMA1305-7R8-R | |
|---|---|
DigiKey Part Number | 283-4557-2-ND - Tape & Reel (TR) 283-4557-1-ND - Cut Tape (CT) 283-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-7R8-R |
Description | FIXED IND 7.8UH 10A 19.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Drum Core, Wirewound Inductor 10 A 19.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,97440 € | 24,36 € |
| 50 | 0,91900 € | 45,95 € |
| 100 | 0,86640 € | 86,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84880 € | 339,52 € |
| 800 | 0,80041 € | 640,33 € |
| 1.200 | 0,77342 € | 928,10 € |
| 2.000 | 0,74074 € | 1.481,48 € |
| 2.800 | 0,72000 € | 2.016,00 € |
| 4.000 | 0,69866 € | 2.794,64 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

