


HCMA1104-R36-R | |
|---|---|
DigiKey Part Number | 283-4594-2-ND - Tape & Reel (TR) 283-4594-1-ND - Cut Tape (CT) 283-4594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-R36-R |
Description | FIXED IND 360NH 30A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 $ | 1,48 $ |
| 10 | 1,21900 $ | 12,19 $ |
| 25 | 1,12760 $ | 28,19 $ |
| 50 | 1,06320 $ | 53,16 $ |
| 100 | 1,00240 $ | 100,24 $ |
| 250 | 0,92736 $ | 231,84 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,87782 $ | 746,15 $ |
| 1.700 | 0,82785 $ | 1.407,35 $ |
| 2.550 | 0,79998 $ | 2.039,95 $ |
| 4.250 | 0,76624 $ | 3.256,52 $ |
| 5.950 | 0,74481 $ | 4.431,62 $ |
| 8.500 | 0,72625 $ | 6.173,12 $ |
| Unit Price without VAT: | 1,48000 $ |
|---|---|
| Unit Price with VAT: | 1,76120 $ |

