


HCM1A1707V2-8R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-8R2-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-8R2-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-8R2-R |
Description | FIXED IND 8.2UH 12.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 12.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,07440 € | 51,86 € |
| 50 | 1,95560 € | 97,78 € |
| 100 | 1,84400 € | 184,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,20915 € | 441,83 € |
| 400 | 2,08335 € | 833,34 € |
| 600 | 2,01317 € | 1.207,90 € |
| 1.000 | 1,92819 € | 1.928,19 € |
| 1.400 | 1,87427 € | 2.623,98 € |
| 2.000 | 1,81879 € | 3.637,58 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

