900 nH Shielded Inductor 22 A 2.02mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-R90-R

DigiKey Part Number
283-HCM1A1105V2-R90-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-R90-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A1105V2-R90-R
Description
FIXED IND 900NH 22A 2.02 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
900 nH Shielded Inductor 22 A 2.02mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
2.02mOhm Max
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85478 €427,39 €
Manufacturers Standard Package
Unit Price without VAT:0,85478 €
Unit Price with VAT:1,01719 €