


HCM1A0703-8R2-R | |
|---|---|
DigiKey Part Number | 283-4751-2-ND - Tape & Reel (TR) 283-4751-1-ND - Cut Tape (CT) 283-4751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-8R2-R |
Description | FIXED IND 8.2UH 3.1A 68 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 3.1 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,86600 € | 21,65 € |
| 50 | 0,81660 € | 40,83 € |
| 100 | 0,76990 € | 76,99 € |
| 250 | 0,71228 € | 178,07 € |
| 500 | 0,67162 € | 335,81 € |
| 1.000 | 0,63861 € | 638,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59726 € | 1.194,52 € |
| 4.000 | 0,56330 € | 2.253,20 € |
| 6.000 | 0,54437 € | 3.266,22 € |
| 10.000 | 0,52174 € | 5.217,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

