HCM1A0503V2-R33-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,38754 €
Datasheet
330 nH Shielded Inductor 14 A 3.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V2-R33-R

DigiKey Part Number
283-HCM1A0503V2-R33-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A0503V2-R33-R
Description
FIXED IND 330NH 14A 3.4 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Inductor 14 A 3.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
3.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes