


HCM1A0503V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-1R5-R |
Description | FIXED IND 1.5UH 6.2A 17.7 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.2 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,61240 € | 15,31 € |
| 50 | 0,57740 € | 28,87 € |
| 100 | 0,54440 € | 54,44 € |
| 250 | 0,50364 € | 125,91 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

