3.3 µH Shielded Drum Core, Wirewound Inductor 10 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1104-3R3-R

DigiKey Part Number
283-HCM1104-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1104-3R3-RCT-ND - Cut Tape (CT)
283-HCM1104-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1104-3R3-R
Description
FIXED IND 3.3UH 10A 11.8 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 10 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84900 €8,49 €
1000,69850 €69,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,62059 €527,50 €
1.7000,58524 €994,91 €
2.5500,56553 €1.442,10 €
4.2500,54166 €2.302,06 €
5.9500,52650 €3.132,67 €
8.5000,51092 €4.342,82 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €