
HCM1103-2R2-R | |
|---|---|
DigiKey Part Number | 283-4132-2-ND - Tape & Reel (TR) 283-4132-1-ND - Cut Tape (CT) 283-4132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-2R2-R |
Description | FIXED IND 2.2UH 13A 9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49700 € | 14,97 € |
| 100 | 1,23130 € | 123,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02287 € | 1.022,87 € |
| 2.000 | 0,96472 € | 1.929,44 € |
| 3.000 | 0,93228 € | 2.796,84 € |
| 5.000 | 0,89302 € | 4.465,10 € |
| 7.000 | 0,88857 € | 6.219,99 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

