
HCF1007-3R3-R | |
|---|---|
DigiKey Part Number | 283-4092-2-ND - Tape & Reel (TR) 283-4092-1-ND - Cut Tape (CT) 283-4092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1007-3R3-R |
Description | FIXED IND 3.3UH 10A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 10 A 7.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,16100 € | 21,61 € |
| 100 | 1,77750 € | 177,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,52197 € | 1.065,38 € |
| 1.400 | 1,43546 € | 2.009,64 € |
| 2.100 | 1,38721 € | 2.913,14 € |
| 3.500 | 1,33603 € | 4.676,11 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

