
HC9-4R3-R | |
|---|---|
DigiKey Part Number | 513-1354-2-ND - Tape & Reel (TR) 513-1354-1-ND - Cut Tape (CT) 513-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-4R3-R |
Description | FIXED IND 4.3UH 13A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Unshielded Drum Core, Wirewound Inductor 13 A 5.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-4R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.516" W (14.10mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,88100 € | 28,81 € |
| 100 | 2,36940 € | 236,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,26187 € | 1.017,84 € |
| 900 | 2,13329 € | 1.919,96 € |
| 1.350 | 2,06161 € | 2.783,17 € |
| 2.250 | 1,99014 € | 4.477,81 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

