
HC8-100-R | |
|---|---|
DigiKey Part Number | 283-HC8-100-RTR-ND - Tape & Reel (TR) 283-4298-1-ND - Cut Tape (CT) 283-4298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC8-100-R |
Description | FIXED IND 10UH 5.2A 43.6 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 5.2 A 43.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.409" W (10.90mm x 10.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,13361 € | 1.706,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,29680 € | 57,42 € |
| 50 | 2,12740 € | 106,37 € |
| 100 | 1,97010 € | 197,01 € |
| 250 | 1,77904 € | 444,76 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

