
G884C114T3HR | |
|---|---|
DigiKey Part Number | 2266-G884C114T3HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G884C114T3HR |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |

