
G3VM1644H | |
|---|---|
DigiKey Part Number | 2266-G3VM1644H-ND |
Manufacturer | |
Manufacturer Product Number | G3VM1644H |
Description | SSR RELAY SPST-NO |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Output Type AC, DC |
Series | Termination Style Gull Wing |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package 6-SOP |
Mounting Type Surface Mount | Base Product Number |
Relay Type Photo-Coupled Relay (Photorelay) |

